Siemens 5UB19 Electrical Socket, 16A, Schuko

N

Subtotal (1 unit)*

MYR105.58

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR105.58

*price indicative

RS Stock No.:
610-733
Mfr. Part No.:
5UB1928
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Socket Type

Schuko

Mounting Style

Screw Mount

Current Rating

16A

Series

5UB19

COO (Country of Origin):
ES
The Siemens socket outlet is engineered with both functionality and safety in mind, making it a reliable choice for modern electrical installations. Featuring a striking carbon metallic finish, this 10/16A 250 V socket outlet is designed with an emphasis on increased touch protection and a robust two-pole configuration. The unique construction caters to both residential and commercial applications, ensuring it meets stringent VDE standards for enhanced safety. Coupled with a convenient mounting type that allows for secure fixation, this product integrates seamlessly into a variety of environments while promoting efficient power connectivity. The thermoplastic material ensures longevity and resilience, promising dependable operation in any setting. Whether you need a reliable power source at home or in the workplace, this socket outlet is your go-to solution for versatile and safe electricity access.

Robust construction for long-lasting durability
Stylish colour finish that complements modern interiors
Effectively designed to minimise risk of electric shock
Easily adaptable to various installation requirements
The design promotes safe usage in diverse conditions
Employs standard European socket configurations for compatibility
No imprints on the surface ensure a clean appearance
Supports flush mounting for a streamlined look
Environmentally friendly with halogen-free material
Includes safety features such as increased touch protection

Related links