- RS Stock No.:
- 189-936
- Mfr. Part No.:
- 0 771 42
- Manufacturer:
- Legrand
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 189-936
- Mfr. Part No.:
- 0 771 42
- Manufacturer:
- Legrand
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Mosaic™ Power Socket Mechanisms
Range of French standard power sockets, compliant with the NF-C 15 100 standard, Mosaic™ series.
Single, double or triple power sockets for mounting or for use with trunking.
For fitting on flush-mount boxes, surface-mounted frames or DLP trunking.
Connection using automatic terminals.
Single, double or triple power sockets for mounting or for use with trunking.
For fitting on flush-mount boxes, surface-mounted frames or DLP trunking.
Connection using automatic terminals.
Specifications
Attribute | Value |
---|---|
Number of Gangs | 2 |
Colour | White |
Switched | No |
Socket Type | Type E - French |
Indoor or Outdoor Use | Indoor |
Mounting Style | Flush Mount |
Current Rating | 16A |
Voltage Rating | 230 V |
Material | Polycarbonate |
Overall Height | 45mm |
Overall Width | 90mm |
Series | Mosaïc |
International Protection Rating | IP40 |
Earth Terminal | Yes |
Number of Modules | 4 |
Colour Family | White |
Fixing Standard | NF |