- RS Stock No.:
- 772-4194
- Mfr. Part No.:
- VDE 8250-180 H
- Manufacturer:
- Gedore
- RS Stock No.:
- 772-4194
- Mfr. Part No.:
- VDE 8250-180 H
- Manufacturer:
- Gedore
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AT
Product Details
VDE Combination Insulated Pliers
1000V insulated combination pliers manufactured from hardened and tempered steel.
For use with medium hard to hard wire up to 1.6mm
Induction hardened cutting edges to 62 - 64 HRC
Chrome plated finish
VDE insulated handles with comfortable grip
Induction hardened cutting edges to 62 - 64 HRC
Chrome plated finish
VDE insulated handles with comfortable grip
Standards
EN60900, IEC600900 2004
Specifications
Attribute | Value |
---|---|
Plier Type | Combination Pliers |
Cutting Capacity | Piano Wire: 1.6 mm |
Overall Length | 180 mm |
VDE/1000V Approved | Yes |
Material | Steel |
Tip Style | Straight |
Jaw Length | 38,5mm |
Material Cutting Capability | Piano Wire; Medium Hard Wire |