- RS Stock No.:
- 737-2775
- Mfr. Part No.:
- 65406120
- Manufacturer:
- STAHLWILLE
Discontinued product
- RS Stock No.:
- 737-2775
- Mfr. Part No.:
- 65406120
- Manufacturer:
- STAHLWILLE
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
ESD Electronic Snipe Nose Pliers (6540)
ESD safe, half round, smooth jaw pliers designed for use on miniature electronic and mechanical components.
Welded on double leaf spring
Precision jaws tapering to 1mm
Box joint for precise movement
Precision jaws tapering to 1mm
Box joint for precise movement
Standards
DIN ISO 9655
Specifications
Attribute | Value |
---|---|
Plier Type | Long Nose Pliers |
Overall Length | 125 mm |
Tip Style | Straight |
ESD Safe | Yes |
Material | Steel |
Jaw Length | 21mm |
Model Number | 654 |