- RS Stock No.:
- 337-1399
- Mfr. Part No.:
- 44 11 J3 SB
- Manufacturer:
- Knipex
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
Was MYR122.01
You pay
MYR105.37
Units | Per Unit |
1 + | MYR105.37 |
- RS Stock No.:
- 337-1399
- Mfr. Part No.:
- 44 11 J3 SB
- Manufacturer:
- Knipex
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- DE
Product Details
Circlip Pliers for internal circlips from 40 to 100mm - 225mm
PVC coated - 40 to 100mm
Internal mounting circlip pliers for use with circlips used with bore diameters from 40 to 100mm.
Solid style forged construction with polished head
Solid, non-slip tips
Internal mounting circlip pliers for use with circlips used with bore diameters from 40 to 100mm.
Solid style forged construction with polished head
Solid, non-slip tips
Chrome vanadium steel, forged, oil-hardened
Warning
Eye protection is recommended!
Specifications
Attribute | Value |
---|---|
Plier Type | Circlip Pliers |
Number of Pieces | 1 |
Overall Length | 225 mm |
VDE/1000V Approved | No |
Material | Chrome Vanadium Steel |
Tip Style | Straight |
ESD Safe | No |
Circlip Size Range | 40 → 100 mm |
Non Sparking | No |
Height Safe | No |