Knipex Long Nose Pliers, 195 mm Overall, Straight Tip, 50mm Jaw
- RS Stock No.:
- 267-7027
- Mfr. Part No.:
- 30 25 190
- Manufacturer:
- Knipex
Price Each
MYR184.65
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per Unit |
---|---|
1 + | MYR184.65 |
- RS Stock No.:
- 267-7027
- Mfr. Part No.:
- 30 25 190
- Manufacturer:
- Knipex
Related links
- Knipex Long Nose Pliers Straight Tip, 50mm Jaw
- Knipex Long Nose Pliers Straight Tip, 50mm Jaw
- Knipex Long Nose Pliers Straight Tip, 50mm Jaw
- Knipex Long Nose Pliers Angled Tip, 50mm Jaw
- Knipex Long Nose Pliers Straight Tip, 42mm Jaw
- Knipex Flat Nose Pliers Flat 50mm Jaw
- Knipex Long Nose Pliers Straight Tip 50mm Jaw
- Knipex Long Nose Pliers Straight Tip5mm Jaw