- RS Stock No.:
- 145-7932
- Mfr. Part No.:
- 10505873
- Manufacturer:
- Irwin
Discontinued product
- RS Stock No.:
- 145-7932
- Mfr. Part No.:
- 10505873
- Manufacturer:
- Irwin
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
IRWIN® Vise-Grip® VDE Pliers are fully TÜV, GS and VDE certified, meaning they are guaranteed safe for working with electrical equipment up to AC 1000V or DC 1500V. Their induction hardened cutting edges stay sharp longer, and their machined jaws are designed for maximum gripping strength. Plus, their ProTouch™ grips provide extra comfort for less hand fatigue.
Strong gripper teeth
Slim profile nose reaches into tight areas
Hardened teeth
Red & Yellow handles denotes international color for safety
ProTouch™ grips provide maximum comfort and reduced hand fatigue
Lifetime Guarantee
Slim profile nose reaches into tight areas
Hardened teeth
Red & Yellow handles denotes international color for safety
ProTouch™ grips provide maximum comfort and reduced hand fatigue
Lifetime Guarantee
Specifications
Attribute | Value |
---|---|
Plier Type | Combination Pliers |
Cutting Capacity | 1.6 mm |
VDE/1000V Approved | Yes |
Overall Length | 175 mm |
Tip Style | Straight |
Material | Chrome Nickel Steel |