Irwin 400.0 mm Plier Wrench

  • RS Stock No. 145-7921
  • Mfr. Part No. 2078116
  • Manufacturer Irwin
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

GrooveLock Pliers are designed with twice the number of groove positions as traditional groove joint pliers to deliver optimal hand and jaw positioning - providing a superior grip. The specially engineered, all-purpose jaw grips round, hex, square and flat surfaces for incredible versatility.

Simple push of innovative press-n-slide button adjusts lower jaw 2X faster than traditional groove joint pliers.
Multi-Groove Ratcheting System has twice the groove positions than any other groove joint pliers, providing precise jaw positioning to grip any type of surface.
Anti-pinch, non-slip ProTouch™ Grips provide comfort, control, and less hand fatigue.
Right angle teeth grip in all directions for maximum bite.
Metal Injection Molding (MIM) process for precision parts delivers strength and exceptional performance.
Now available with straight, smooth, and v-shaped jaws.
Backed by the IRWIN VISE-GRIP Lifetime Guarantee

Specifications
Attribute Value
Plier Type Water Pump Pliers
Overall Length 400 mm
Temporarily out of stock - back order for despatch 14/08/2020, delivery within 4 working days from despatch date
Price Each
MYR 393.01
units
Per unit
1 +
MYR393.01