- RS Stock No.:
- 136-6041
- Mfr. Part No.:
- 0-84-495
- Manufacturer:
- Stanley FatMax
Discontinued product
- RS Stock No.:
- 136-6041
- Mfr. Part No.:
- 0-84-495
- Manufacturer:
- Stanley FatMax
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
FatMax® Flat Nose Pliers
Stanley FatMax® flat nose pliers manufactured from heat treated high chrome steel, with interlocking joint assembly for smooth cutting. Induction hardened blade ensuring long tool life and durability. Fitted with bi-material handles for a more comfortable controlled grip.
Features and Benefits
Complies with all DIN, ISO and ANSI standards
Induction hardened blade
Bi-material handles
Heat treated chrome steel
Interlocking joint assembly
Induction hardened blade
Bi-material handles
Heat treated chrome steel
Interlocking joint assembly
Specifications
Attribute | Value |
---|---|
Plier Type | Flat Nose Pliers |
Overall Length | 150 mm |
Tip Style | Straight |
Material | Chrome Vanadium Steel |