Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Hand Tools
Pliers & Cutters
Pliers
Hand Tools
Pliers & Cutters
Pliers
RS PRO Pliers, 130 mm Overall, 38mm Jaw
RS Stock No.:
536-391
Manufacturer:
RS PRO
View all Pliers
Discontinued product
RS Stock No.:
536-391
Manufacturer:
RS PRO
Technical data sheets
Technical data sheets
Datasheet
Datasheet
Legislation and Compliance
Legislation and Compliance
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
TW
Specifications
Specifications
Attribute
Value
Overall Length
130 mm
Cutting Capacity
5 mm
Material
Stainless Steel
Jaw Length
38mm