Hakko IC Lead plier

  • RS Stock No. 192-2377
  • Mfr. Part No. FT-200
  • Manufacturer Hakko
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Pin rectifiers for integrated circuits

Economic tools for use in repairing integrated circuit boards.
Makes it possible to speed up insertion of PCB and large scale integration circuits and prevents damage or breakage of boards.
Circuits are finished on an adjustable pin-former which can be used for all types, sizes and brands of PCBs.

3 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 340.99
units
Per unit
1 +
MYR340.99
Related Products
Gripping zones for flat and round material, suitable ...
Description:
Gripping zones for flat and round material, suitable for versatile use Cutting edges for soft and hard wire Long cutting edges for thicker cables Cutting edge hardness approx. ca. 60 HRC Special tool steel, forged, oil-hardened.
Chrome-plated combination pliers for maximum strengthChrome vanadium electric ...
Description:
Chrome-plated combination pliers for maximum strengthChrome vanadium electric steel, hardened and tempered in oil - polished headsWith additionally induction-hardened cutting edges for soft and hard wireExtremely non-slip multi-component gripsPower combination pliers - 35% less force required thanks to improved ...
Combination pliers to endure the greatest continuous stress35% ...
Description:
Combination pliers to endure the greatest continuous stress35% less force required thanks to improved lever ratiosLong cutting edges for all wires, even thick cablesCutting edges inductive hardened, 64 HRcHigh quality special tool steel, oil-hardened and tempered, head polishedHigh quality special ...
Multifunctional, professional pliers ideal for electrical installation work. ...
Description:
Multifunctional, professional pliers ideal for electrical installation work. 6 functions in one tool, gripping, bending, deburring, cutting, crimping and stripping. Locking lever keeps cutting edges closed, however all other functions remain active. Smooth surfaces near the tips grip single cores ...