- RS Stock No.:
- 812-9774
- Mfr. Part No.:
- FT1A-B12RC
- Manufacturer:
- Idec
Temporarily out of stock - back order for despatch 22/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR1,111.52
Units | Per Unit |
1 + | MYR1,111.52 |
- RS Stock No.:
- 812-9774
- Mfr. Part No.:
- FT1A-B12RC
- Manufacturer:
- Idec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SmartAXIS Lite 12 I/O CPU
SmartAXIS Lite PLC CPU provides the user with a comprehensive variety of customisation options allowing for installation into a large range of applications. Supplied with an embedded battery backup which can offer up to 30 days power and self diagnostic functions
Features of the SmartAXIS Lite CPU
Compatible with IDEC's WindLDR programming software
10A SPST relay contact
Mini USB type B port for programming
Embedded real time clock
Backlit LCD option available
Integrated 4x 100kHz high-speed counters
Lithium backup battery which can supply for up to 30 days (typical) at 25°C once fully charged
Self-Diagnostic function provides the user with indications for "Keep Data", "Timer/Counter preset value change" & System/Memory Card transfer error" plus many more
Compatible with IDEC's WindLDR programming software
10A SPST relay contact
Mini USB type B port for programming
Embedded real time clock
Backlit LCD option available
Integrated 4x 100kHz high-speed counters
Lithium backup battery which can supply for up to 30 days (typical) at 25°C once fully charged
Self-Diagnostic function provides the user with indications for "Keep Data", "Timer/Counter preset value change" & System/Memory Card transfer error" plus many more
Standards
CE, UL
IDEC SmartAXIS Lite
Specifications
Attribute | Value |
---|---|
Manufacturer Series | FT1A |
Number of Inputs | 8 |
Output Type | Relay |
Input Type | Contact |
Number of Outputs | 4 |
Voltage Category | 100 → 240 V ac |
Dimensions | 90 x 76 x 60 mm |
Battery Backup | Yes |
Minimum Operating Temperature | 0°C |
Width | 76mm |
Maximum Operating Temperature | +55°C |
Program Capacity | 12 kB |
Depth | 60mm |
Length | 90mm |
Mounting Type | DIN Rail |