Siemens Communication Processor PLC Expansion Module For Use With SIMATIC S7-1200 2 Output, Digital Input Type
- RS Stock No.:
- 756-4031
- Mfr. Part No.:
- 6GK7242-7KX30-0XE0
- Manufacturer:
- Siemens
Discontinued product
- RS Stock No.:
- 756-4031
- Mfr. Part No.:
- 6GK7242-7KX30-0XE0
- Manufacturer:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
S7-1200 Communications Processor
Capable of sending messages by SMS.
Communication possible with a control center.
Inter-station communication between S7-1200 stations via a GSM network.
Time-of-day synchronisation of the CP via the Internet.
Buffering frames on the telecontrol server.
Increased availability thanks to the option of connecting to a substitute telecontrol server.
Optimised data volume (temporary connection).
Logging of a variety of data and its transfer to the telecontrol server.
Communication possible with a control center.
Inter-station communication between S7-1200 stations via a GSM network.
Time-of-day synchronisation of the CP via the Internet.
Buffering frames on the telecontrol server.
Increased availability thanks to the option of connecting to a substitute telecontrol server.
Optimised data volume (temporary connection).
Logging of a variety of data and its transfer to the telecontrol server.
Approvals
cULus, FM, ATEX, EU directives, C-TICK, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6,
EN 61000-4-11, EN 61000-6-4, EN 61000-6-4:2007 and EN 61000-6-2:2005
EN 61000-4-11, EN 61000-6-4, EN 61000-6-4:2007 and EN 61000-6-2:2005
Specifications
Attribute | Value |
---|---|
Input Type | Digital |
Output Type | Digital |
Number of Outputs | 2 |
For Use With | SIMATIC S7-1200 |
Dimensions | 100 x 30 x 75 mm |