Mitsubishi FX5U Series PLC CPU for Use with MELSEC IQ-F Series IQ Platform-Compatible PLC, Relay, Transistor Output,
- RS Stock No.:
- 875-5676
- Mfr. Part No.:
- FX5U-64MR/ES
- Manufacturer:
- Mitsubishi
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR10,376.82
Units | Per Unit |
1 + | MYR10,376.82 |
- RS Stock No.:
- 875-5676
- Mfr. Part No.:
- FX5U-64MR/ES
- Manufacturer:
- Mitsubishi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
FX5U - CPU Modules
The first model in the iQ-F series is the FX5U, offering high performance in a compact, cost effective package.
The FX5U continues the FX tradition of total flexibility by offering a huge range of new and existing add-on options which further enhance the built-in functions of Ethernet, analogue I/O, data logging, position control, security, communications and networking functions incorporated as standard.
The FX5U will provide users with the ability to specify more powerful systems but with fewer overall components, saving time and cost.
The FX5U continues the FX tradition of total flexibility by offering a huge range of new and existing add-on options which further enhance the built-in functions of Ethernet, analogue I/O, data logging, position control, security, communications and networking functions incorporated as standard.
The FX5U will provide users with the ability to specify more powerful systems but with fewer overall components, saving time and cost.
FX5U CPU base units with very fast processing time
Versions with up to 256 inputs and outputs
Expanded input/output area for networks and complex applications
Can be upgraded by combining with expansion modules
Built-in SD card slot
Run/Stop/Reset switch
Built-in Ethernet port, RS485
Displays the input and output states via LEDs
Integrated real-time clock
Programming software GX Works3
Versions with up to 256 inputs and outputs
Expanded input/output area for networks and complex applications
Can be upgraded by combining with expansion modules
Built-in SD card slot
Run/Stop/Reset switch
Built-in Ethernet port, RS485
Displays the input and output states via LEDs
Integrated real-time clock
Programming software GX Works3
Mitsubishi FX5U
Specifications
Attribute | Value |
---|---|
Manufacturer Series | FX5U |
Number of Inputs | 32 |
Output Type | Relay, Transistor |
For Use With | MELSEC IQ-F Series IQ Platform-Compatible PLC |
Input Type | Sink, Source |
Voltage Category | 100 → 240 V ac |
Number of Outputs | 32 |
Network Type | Inverter Communication, MELSEC Communication protocol (3C/4C Frames), MELSOFT Connection, Modbus RTUI, N:N Network, Predefined Protocol Support, SLMP (3E Frame), Socket Communication |
Number of Communication Ports | 2 |
Communication Port Type | Ethernet, RS485 |
Programming Interface | RJ45 Connector (Ethernet Communication) |
Minimum Operating Temperature | 0°C |
Standards Met | CE, cULus Listed |
Programming Language Used | FBD, Ladder Diagram, ST |
Mounting Type | Panel Mount |
Maximum Operating Temperature | +55°C |
Width | 90mm |
Program Capacity | 64 k Steps |
Depth | 83mm |
Length | 220mm |
Dimensions | 220 x 90 x 83 mm |
Memory | 120 (Device Memory) kB, 5 (Data Memory) MB, 64 (Program Capacity) k steps |