- RS Stock No.:
- 820-8482
- Mfr. Part No.:
- BMEP583020
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch 23/07/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR46,679.14
Units | Per Unit |
1 + | MYR46,679.14 |
- RS Stock No.:
- 820-8482
- Mfr. Part No.:
- BMEP583020
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Modicon M580 - Processor Modules
The Modicon M580 BMEP58xxxx processor range constitutes the core of a complete control solution based on Modicon M580 specific and compatible modules and racks.
BMEP58 processor is a standalone, modular automation processor
The processor can be installed on BMEXBPxxxx Ethernet + X-bus racks and BMXXBPxxxx (PV02 or later) X-bus racks
Can be manage the Modicon X80 I/O platform in a single-rack or multi-rack Ethernet PAC station
Versions with different technical features available:
- Memory capacities
- Processing speeds
- Number of I/O
- Number of supported local racks
- Embedded Ethernet port functions
Physically occupies two module slots on a backplane
The processor can be installed on BMEXBPxxxx Ethernet + X-bus racks and BMXXBPxxxx (PV02 or later) X-bus racks
Can be manage the Modicon X80 I/O platform in a single-rack or multi-rack Ethernet PAC station
Versions with different technical features available:
- Memory capacities
- Processing speeds
- Number of I/O
- Number of supported local racks
- Embedded Ethernet port functions
Physically occupies two module slots on a backplane
Schneider Electric Modicon M580
The Modicon M580 ePAC (Programmable Automation Controllers) feature openness, flexibility, robustness and sustainability. The M580 are designed with an Ethernet backbone to optimize connectivity and communications. They support X80 common I/O modules which can be easily integrated into its architecture. The powerful processors offer high levels of computation for complex networked communication, display and control applications.
Specifications
Attribute | Value |
---|---|
Manufacturer Series | Modicon M580 |
For Use With | Modicon M580 |
Input Type | Analogue |
Voltage Category | 24 V dc |
Network Type | Ethernet |
Better World Product | Yes |
Better World Verification | Green Premium |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +60°C |
Width | 134.6mm |
Mounting Type | Rack Mount |
Programming Interface | Mini USB |
Memory | 1024 kB |
Number of Communication Ports | 3 |
Dimensions | 64.6 x 134.6 x 130.3 mm |
Communication Port Type | Ethernet |
Program Capacity | 12 MB |
Depth | 130.3mm |
Length | 64.6mm |