Mitsubishi FX3S Series PLC CPU for Use with FX3 Series, Transistor (Source) Output, 12 (Sink/Source)-Input, Sink,
- RS Stock No.:
- 123-5965
- Mfr. Part No.:
- FX3S-20MT/DSS
- Manufacturer:
- Mitsubishi
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR1,967.47
Units | Per Unit |
1 + | MYR1,967.47 |
- RS Stock No.:
- 123-5965
- Mfr. Part No.:
- FX3S-20MT/DSS
- Manufacturer:
- Mitsubishi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
FX3S CPU Base Units
The FX3S is the fit-and-forget PLC solution for space and cost conscious applications requiring up to 30 I/O.
This minimum-expandability, battery-less maintenance free controller is perfect for handling straightforward processes and can be hidden away in locations without regular maintenance activities.
This minimum-expandability, battery-less maintenance free controller is perfect for handling straightforward processes and can be hidden away in locations without regular maintenance activities.
3rd Generation Basic Compact PLC
High performance with minimal size
Integrated power supply (AC powered)
Maintenance-free EEPROM memory
Ample memory capacity (4000 steps) and device ranges
Built-in USB port for the programming communication function to enable high-speed communication at 12Mbps
Built-in positioning control
Integrated real-time clock
Increased functionality using Expansion Boards and Special Adapters
Programming with GX Works2 or GX Works2 FX
High performance with minimal size
Integrated power supply (AC powered)
Maintenance-free EEPROM memory
Ample memory capacity (4000 steps) and device ranges
Built-in USB port for the programming communication function to enable high-speed communication at 12Mbps
Built-in positioning control
Integrated real-time clock
Increased functionality using Expansion Boards and Special Adapters
Programming with GX Works2 or GX Works2 FX
Mitsubishi FX3S
Specifications
Attribute | Value |
---|---|
Manufacturer Series | FX3S |
Number of Inputs | 12 (Sink/Source) |
Output Type | Transistor (Source) |
For Use With | FX3 Series |
Input Type | Sink, Source |
Number of Outputs | 8 (Transistor) |
Voltage Category | 24 V dc |
Network Type | Ethernet, ModBus |
Width | 90mm |
Mounting Type | DIN Rail |
Programming Language Used | Relay Symbol System, Step Ladder |
Communication Port Type | RS422, USB |
Memory | 16000 (EEPROM) steps |
Length | 75mm |
Minimum Operating Temperature | 0°C |
Depth | 49mm |
Programming Interface | Mini USB B |
Number of Communication Ports | 2 |
Program Capacity | 4000 steps |
Dimensions | 75 x 90 x 49 mm |
Output Current | 500 (Per Point) mA |
Maximum Operating Temperature | +55°C |
Standards Met | cUL, EC Directive, EMC Directive, UL |