- RS Stock No.:
- 893-0656
- Mfr. Part No.:
- 1315210000
- Manufacturer:
- Weidmuller
Discontinued product
- RS Stock No.:
- 893-0656
- Mfr. Part No.:
- 1315210000
- Manufacturer:
- Weidmuller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Digital Input Modules
Weidmueller u-remote, innovative remote I/O concept with small dimensions and IP20 which focuses purely on user benefits: tailored planning, faster installation, safer start-up, no more downtime. For considerably improved performance and greater productivity.
U-remote technology offers tool-free assembly, while the modular "sandwich" design and integrated web server speed up installation, both in the cabinet and machine. Status LEDs on the channel and each u-remote module enable reliable diagnosis and rapid service.
U-remote technology offers tool-free assembly, while the modular "sandwich" design and integrated web server speed up installation, both in the cabinet and machine. Status LEDs on the channel and each u-remote module enable reliable diagnosis and rapid service.
Digital Input Modules
Versions with 2, 4, 8 and 16 channels available
Fully comply with IEC 61131-2
Weidmuller Remote I/O System
Specifications
Attribute | Value |
---|---|
Number of Inputs | 16 |
Input Type | Digital Voltage |
Supply Voltage | 24 V dc |
Mounting Type | DIN Rail |
Application | Communication |
Maximum Operating Temperature | +60°C |
Dimensions | 120 x 11.5 x 76 mm |