- RS Stock No.:
- 889-1040
- Mfr. Part No.:
- SNAP-ODC5R5
- Manufacturer:
- Opto 22
Discontinued product
- RS Stock No.:
- 889-1040
- Mfr. Part No.:
- SNAP-ODC5R5
- Manufacturer:
- Opto 22
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
SNAP Reed Relay Module
Professional range of Opto 22 SNAP reed relay modules. The modules use reed relays and do not provide optical isolation. The reed relays are typically used in analog signal and communication line multiplexing.
Four channels per module
Channel specific LEDs
Channel specific LEDs
OPTO 22 AC, DC Input & Output Modules
Specifications
Attribute | Value |
---|---|
Accessory Type | Digital I/O Module |
Series | FX5 |
Mounting Type | Rack Mount, Snap-In |
Maximum Operating Temperature | +70°C |
Dimensions | 18.29 x 82.55 x 69.85 mm |