- RS Stock No.:
- 888-7934
- Mfr. Part No.:
- G4ODC15
- Manufacturer:
- Opto 22
Discontinued product
- RS Stock No.:
- 888-7934
- Mfr. Part No.:
- G4ODC15
- Manufacturer:
- Opto 22
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
G4 Digital DC Output Modules
Professional range of Opto 22 DC output modules from the G4 series. The modules are designed to provide a single channel of transformer and optically isolated digital to voltage conversion.
Unipolar or Bipolar versions
OPTO 22 AC, DC Input & Output Modules
Specifications
Attribute | Value |
---|---|
Accessory Type | PLC I/O Module |
Series | u-remote |
Input Type | DC Digital |
Output Type | Digital DC Voltage |
Supply Voltage | 5 V dc |
Output Current | 3 A |
Mounting Type | PCB Mount |
Application | DC Relays, Indicators, Lamps, Motor Starters, Solenoids |
Maximum Operating Temperature | +70°C |
Dimensions | 48.8 x 12.2 x 41.1 mm |