- RS Stock No.:
- 815-5773
- Mfr. Part No.:
- AFP0RE32P
- Manufacturer:
- Panasonic
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR1,786.02
Units | Per Unit |
1 + | MYR1,786.02 |
- RS Stock No.:
- 815-5773
- Mfr. Part No.:
- AFP0RE32P
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
FP0R Expansion Unit
Super compact range of PLC which can offer superior expansion options and still provide a space-saving option. Expansion units for the FP0R can be directly fitted to the control unit eliminating the need for specialist expansion cables and backplanes etc. This also ensures the PLC stays compact, but keeps the cost down too
FP0R expansion units come equipped with either 8, 16 or 32 points with various I/O configurations
PNP/NPN and terminal relay output options available
4 channel & 8 channel thermocouple input expansion units provide support for all standard thermocouples (K, J, T and R)
Low current consumption
Up to 3 Expansion units can be fitted to 1 control unit, allowing for a maximum of 128 I/O points
PNP/NPN and terminal relay output options available
4 channel & 8 channel thermocouple input expansion units provide support for all standard thermocouples (K, J, T and R)
Low current consumption
Up to 3 Expansion units can be fitted to 1 control unit, allowing for a maximum of 128 I/O points
Thanks to the super-compact nature of the FP0R series the units can be used in a comprehensive range of applications including:
Relay sequence replacement
Auto-stockers
Parking meters
In-house detectors
Conveyor control
Parts feeders
Food processing and packaging machinery
Relay sequence replacement
Auto-stockers
Parking meters
In-house detectors
Conveyor control
Parts feeders
Food processing and packaging machinery
Panasonic FP0R Series
Specifications
Attribute | Value |
---|---|
Accessory Type | PLC Expansion Module |
Number of Inputs | 16 |
Input Type | Sink, Source |
Number of Outputs | 16 |
Output Type | PNP |
For Use With | FPOR Series |
Dimensions | 25 x 90 x 60 mm |