- RS Stock No.:
- 815-5694
- Mfr. Part No.:
- FP0-A04I
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 815-5694
- Mfr. Part No.:
- FP0-A04I
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
FP0 PLC Unit
Super compact range of PLC which can offer superior expansion options and still provide a space-saving option. Expansion units for the FP0 can be directly fitted to the control unit eliminating the need for specialist expansion cables and backplanes etc. This also ensures the PLC stays compact, but keeps the cost down too
Supplied in both relay and transistor output types
Comes equipped with various I/O configurations in 10, 14, 16 & 32 point options
10,000 steps program memory
Battery backed RAM
Modem compatible
Overwrite RUN mode function allows for program creation/editing during operation eliminating the need for machinery downtime to make adjustments
LED indication of I/O to make verification simple
Comes equipped with various I/O configurations in 10, 14, 16 & 32 point options
10,000 steps program memory
Battery backed RAM
Modem compatible
Overwrite RUN mode function allows for program creation/editing during operation eliminating the need for machinery downtime to make adjustments
LED indication of I/O to make verification simple
Thanks to the super-compact nature of the FP0 series the units can be used in a comprehensive range of applications including:
Relay sequence replacement
Auto-stockers
Parking meters
In-house detectors
Conveyor control
Parts feeders
Food processing and packaging machinery
Relay sequence replacement
Auto-stockers
Parking meters
In-house detectors
Conveyor control
Parts feeders
Food processing and packaging machinery
Panasonic FP0R Micro PLC
Specifications
Attribute | Value |
---|---|
Accessory Type | PLC Expansion Module |
Output Type | Analogue |
Number of Outputs | 4 |
For Use With | FP0 Series |
Dimensions | 25 x 90 x 60 mm |