Idec 6ES7231 Series PLC I/O Module for Use with MicroSmart Pentra CPU, Voltage

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
812-9727
Mfr. Part No.:
FC4A-N16B1
Manufacturer:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Accessory Type

PLC I/O Module

Series

6ES7231

Number of Inputs

16

Input Type

Voltage

For Use With

MicroSmart Pentra CPU

Dimensions

90 x 27.3 x 84.6 mm

COO (Country of Origin):
JP

MicroSmart Digital Input Module


MicroSmart Pentra PLCs provide the perfect blend of advanced networking capabilities, seamless connectivity coupled with unparalleled power. Thanks to the highly adaptive structure of the Pentra PLC you can expand your system with up to 15 modules for added flexibility. Slim "Book" modules easily snap together without tools making for simple installation and customisation

Features of the MicroSmart Pentra
Online simulation & edit modes
Supports up to 512 I/Os
Accommodates up to 7 communication ports
Integrated Modbus master and slave
Embedded 100kHz HSC & pulse outputs
Firmware can be field-upgraded
Fast processing speed allowing for 32-bit data compatibility
Embedded Ethernet functionality provides real-time updates via SMS or email and can also offer remote-logging & web server functions

Supplied in an All-in-One "Brick" or slim "Book" model with logic engine

Standards

UL listed for Class 1 Div. 2 Hazardous Locations


IDEC MicroSmart