- RS Stock No.:
- 756-4037
- Mfr. Part No.:
- 6GK5004-1GM00-1AB2
- Manufacturer:
- Siemens
Discontinued product
- RS Stock No.:
- 756-4037
- Mfr. Part No.:
- 6GK5004-1GM00-1AB2
- Manufacturer:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
S7-1200 XB-000 Ethernet Switch Modules
The devices of the SCALANCE XB-000 product line allow the cost-effective installation of Industrial Ethernet bus and star structures with switching functionality.
Note
It is not possible to use devices of the SCALANCE XB-000 product line in a redundant ring because they do not support redundancy.
Approvals
CE, UL & C-Tick
Specifications
Attribute | Value |
---|---|
Accessory Type | PLC Expansion Module |
Number of Inputs | 4 |
Input Type | Digital |
Number of Outputs | 5 |
Output Type | Digital |
Dimensions | 100 x 45 x 87 mm |