- RS Stock No.:
- 614-0586
- Mfr. Part No.:
- 6GK5202-2BB00-2BA3
- Manufacturer:
- Siemens
- RS Stock No.:
- 614-0586
- Mfr. Part No.:
- 6GK5202-2BB00-2BA3
- Manufacturer:
- Siemens
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
SCALANCE X200IRT - Ethernet switch
Managed Industrial Ethernet Switch
Specially for the design of isochronous real-time industrial Ethernet networks with 10 / 100 Mbit/s
Line, star and ring structure with switching functionality
Range up to 3000 m
Subscriber or network connections electrical or optical depending on the device port characteristics
Redundant voltage feed
Diagnosis at the device itself using LED
Specially for the design of isochronous real-time industrial Ethernet networks with 10 / 100 Mbit/s
Line, star and ring structure with switching functionality
Range up to 3000 m
Subscriber or network connections electrical or optical depending on the device port characteristics
Redundant voltage feed
Diagnosis at the device itself using LED
Approvals
CE, C-Tick
Siemens PLC I/O Module, 2 x RJ45 Ports, 2 x BFOC Ports - SCALANCE Series - 6GK5202-2BB00-2BA3
Ensure clear and quick communication between your PLC and I/O devices with this module from Siemens. It comes with two industry-standard RJ45 ports and two bayonet fibre optic connectors, so you can conveniently configure electrical and optical industrial Ethernet lines using one device. The unit's high-speed redundancy protocol means it reacts seamlessly to any network component failures, removing the need for system recovery time. This module is suitable to use in industrial motor control applications, like those carried out on automated assembly lines.
Features & Benefits
• Fuse protection to safeguard the device against electrical faults and power surges
• Wide operating temperature range of -40°C to +60°C to withstand demanding conditions
• Optional wall or rail mounting to best suit your application's needs
• Largely immune to interference from nearby electronic devices, so reduces the risk of crosstalk
• LEDs allow for quick and convenient diagnostics
• Wide operating temperature range of -40°C to +60°C to withstand demanding conditions
• Optional wall or rail mounting to best suit your application's needs
• Largely immune to interference from nearby electronic devices, so reduces the risk of crosstalk
• LEDs allow for quick and convenient diagnostics
What type of housing does this module have?
This module has a rugged metal housing that resists knocks and scratches, so it can withstand the demands of harsh industrial settings.
Specifications
Attribute | Value |
---|---|
Accessory Type | PLC I/O Module |
Range | SCALANCE |
Series | 6ES7 |
Maximum Operating Temperature | +60°C |
Dimensions | 125 x 60 x 124 mm |