- RS Stock No.:
- 528-0453
- Mfr. Part No.:
- 2862343
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 528-0453
- Mfr. Part No.:
- 2862343
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Inline block I/O for INTERBUS
Inline block I/O modules for direct operation in an INTERBUS network
Quick and easy wiring using tension spring technology and removable plugs
Different voltage areas identified by coloured printing
LED display panels
Bus connection via inline plugs
Quick and easy wiring using tension spring technology and removable plugs
Different voltage areas identified by coloured printing
LED display panels
Bus connection via inline plugs
Approvals
CE
Specifications
Attribute | Value |
---|---|
Accessory Type | PLC I/O Module |
Series | FX3U |
Number of Inputs | 32 |
Input Type | Digital |
For Use With | INTERBUS |
Maximum Operating Temperature | +60°C |
Dimensions | 140.5 x 156 x 57 mm |