Allen Bradley 1485P Series Connector for Use with DeviceNet Products
- RS Stock No.:
- 268-7018
- Mfr. Part No.:
- 1485P-P1E4-R5
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)**
MYR474.39
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR474.39 |
**price indicative
- RS Stock No.:
- 268-7018
- Mfr. Part No.:
- 1485P-P1E4-R5
- Manufacturer:
- Allen Bradley
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Allen Bradley | |
Accessory Type | Connector | |
Range | DeviceNet | |
Series | 1485P | |
For Use With | DeviceNet Products | |
Dimensions | 1.96 x 1.77 x 1.92 in | |
Select all | ||
---|---|---|
Brand Allen Bradley | ||
Accessory Type Connector | ||
Range DeviceNet | ||
Series 1485P | ||
For Use With DeviceNet Products | ||
Dimensions 1.96 x 1.77 x 1.92 in | ||
Related links
- Allen Bradley 1485P Series Connector for Use with DeviceNet Products
- Allen Bradley 1485R Series Cable for Use with DeviceNet Products
- Allen Bradley 1485T Series Power Module for Use with DeviceNet Products
- Allen Bradley 1485A Series Terminating Resistor for Use with DeviceNet Products
- Allen Bradley 1485A Series Connector for Use with DeviceNet
- Allen Bradley 1485C Series Cable for Use with DeviceNet Round Media
- Allen Bradley 1485C Series Cable for Use with DeviceNet Flat Media System
- Allen Bradley