Phoenix Contact PLC Expansion Module for Use with Inline Local Bus
- RS Stock No.:
- 212-7365
- Mfr. Part No.:
- 2861218
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)**
MYR2,946.79
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR2,946.79 |
**price indicative
- RS Stock No.:
- 212-7365
- Mfr. Part No.:
- 2861218
- Manufacturer:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
For Use With | Inline Local Bus | |
Dimensions | 119.8 x 85 x 71.5 mm | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
For Use With Inline Local Bus | ||
Dimensions 119.8 x 85 x 71.5 mm | ||
Related links
- Phoenix Contact PLC Expansion Module
- Phoenix Contact PLC Expansion Module Digital
- Phoenix Contact PLC Expansion Module for Use with Axioline F
- Phoenix Contact PLC Expansion Module for Use with HART Expansion Module
- Phoenix Contact PLC Expansion Module for Use with HART Expansion Module, 19.2 → 30 V
- Phoenix Contact PLC Expansion Module for Use with Axioline Station Digital
- Phoenix Contact PLC Expansion Module for Use with Axioline F Station
- Phoenix Contact PLC Expansion Module for Use with Axioline F XC