- RS Stock No.:
- 203-4211
- Mfr. Part No.:
- 6ES7151-3BA23-0AB0
- Manufacturer:
- Siemens
9 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR3,042.22
Units | Per Unit |
1 + | MYR3,042.22 |
- RS Stock No.:
- 203-4211
- Mfr. Part No.:
- 6ES7151-3BA23-0AB0
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Siemens PLC Interface Module, 24V DC, 63 Outputs - IM 151-3 PN HF Series - 6ES7151-3BA23-0AB0
Synchronise data between your field equipment and control system with ease using this Siemens PLC (programmable logic controller) interface module. It offers support for PROFINET (process field net) Ethernet connections, making it ideal for high-speed data transmission between equipment in industrial settings. This module has multiple LED (light-emitting diode) indicators that conveniently notify you of the device's operating status. You can connect it to up to two Ethernet ports via the dual RJ45 (registered jack) ports for excellent network connectivity. Use this interface module to speed up data transfer and increase productivity in commercial or industrial environments.
• Data transfer rate of 100Mbps (megabits per second) for high-speed performance
• Low power dissipation of 3.3W to prevent overheating and increase efficiency
• Convenient DIN rail mounting for ease of installation without the need for specialised tools
• Compact dimensions of 119.5 (height) x 45 (width) x 75mm (depth) to save space
• Low power dissipation of 3.3W to prevent overheating and increase efficiency
• Convenient DIN rail mounting for ease of installation without the need for specialised tools
• Compact dimensions of 119.5 (height) x 45 (width) x 75mm (depth) to save space
How many I/O (input-output) modules can I connect to this device?
This device allows for up to 63 I/O modules with a width of 2mm to be connected at once, giving you a high degree of flexibility and efficiency in your set-up.
Specifications
Attribute | Value |
---|---|
Accessory Type | PLC Expansion Module |
Range | IM 151-3 PN HF |
Series | SIMATIC DP |
Number of Outputs | 63 |
For Use With | ET 200S |
Mounting Type | DIN Rail |
Maximum Operating Temperature | +60°C |
Dimensions | 119.5 x 45 x 75 mm |