- RS Stock No.:
- 135-5222
- Mfr. Part No.:
- 140XBP00600
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch 28/06/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR3,876.07
Units | Per Unit |
1 + | MYR3,876.07 |
- RS Stock No.:
- 135-5222
- Mfr. Part No.:
- 140XBP00600
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Schneider Modicon Quantum Backplane
This backplane from the Quantum series can be used in a safety architecture without interfering with the safety process.
For use with local, remote and distributed I/O modules
Non-interfering with safety process
Available with 6, 10 or 16 slots
Schneider Electric Modicon Quantum Series
The Modicon Quantum series compromises a large range of powerful processors and accessories, offering an ideal solution for complex continuous or semi-continuous industrial processes. The high powered processors optimise cycle times, while integrating ever more communication functions, diagnostics, memory flexibility and data storage.
Applications
Process control
Infrastructure
Safety
Industries
The Modicon Quantum automation platform has been specially designed for critical applications in industries such as:
Petrochemicals
Cement
Energy
Metallurgy
Tunnels
Water Treatment
Airports
Specifications
Attribute | Value |
---|---|
For Use With | Modicon Quantum Automation Platform |
Mounting Type | Rack Mount |
Better World Product | Yes |
Better World Verification | Green Premium |
Dimensions | 265 x 104 x 290 mm |