490 W, 650 W Axial Plate Fan, 450mm, 230 V

  • RS Stock No. 767-3790
  • Mfr. Part No. W4E450-DO09-21
  • Manufacturer ebm-papst
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

ebm-papst Axial Plate Fan

The ebm-papst axial plate fan has an airflow of 1000m³/h and a supply voltage rating of 230VAC. It is a sickle bladed AC HYBLADE S-type plate fan with wall ring and guard grille. This is enabled with an aluminium supporting structure and cladding or sleeve made of fibreglass-reinforced plastic. It is available with a height of 576mm, width of 576mm and depth of 187.5mm.

Features and Benefits

Fan speed of 1310rpm and 1390rpm
Noise level of 69dB and 70dB
AC operation
Blade diameter of 450mm
Direction of curve is forward
Ball bearing
S1 operation mode
Power consumption of 490W and 650W

Applications

Factories
Warehouses

Certifications

IP54 rated
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007

Specifications
Attribute Value
Fan Type Axial Plate Fan
Air Flow 4420m³/h
Fan Speed 1310 rpm, 1390 rpm
AC or DC Operation AC
Blade Diameter 450mm
Direction of Curve Forward
Bearing Type Ball
Power Consumption 490 W, 650 W
Noise Level 69 dB, 70 dB
Maximum Current 2.6 A, 2.96 A
Supply Voltage 230 V
Dimensions 576 x 576 x 187.5mm
Depth 187.5mm
Dimensions Height x Width 576 x 576mm
Height 576mm
Diameter 450mm
Width 576mm
24 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 1,699.36
units
Per unit
1 +
MYR1,699.36
Related Products
The ebm-papst AC sleeve bearing axial fan is ...
Description:
The ebm-papst AC sleeve bearing axial fan is a high-tech cooling solution. The fan has 2550rpm motor speed. It has an extended ball bearing life that ensures fault-free use for a significant period of time (57,500 hours at 40°C). The ...
The ebm-papst helical AC axial fan is a ...
Description:
The ebm-papst helical AC axial fan is a high-tech cooling solution. It is available in the size of 320mm x 85mm size and 230VAC. The fan has 1400rpm motor speed. It has an extended ball bearing life that ensures fault-free ...
These compact axial fans are based on the ...
Description:
These compact axial fans are based on the energy-saving motor (ESM) and offer high efficiency, considerable energy savings and improved service life. They are suitable for use in refrigeration plants, such as refrigerated display cases, refrigeration chests or condensing units. ...
The ACi 4400 series utilises motors with GreenTech ...
Description:
The ACi 4400 series utilises motors with GreenTech EC technology offering enhanced performance with a fraction of the energy usage of conventional motors. High pressure and airflow can also be achieved with a low operating noise. A wide selection of ...