- RS Stock No.:
- 514-326
- Manufacturer:
- RS PRO
- RS Stock No.:
- 514-326
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Nylon 6
Black extruded Nylon 6 containing MoS2
Good sliding and dry running properties
Resistant to oils, grease, petrol etc.
Easily welded, bonded, machined and polished
UV and weather resistant
Suitable for friction bearings/strips, gears, castors, pulleys, chains, wheels and machine parts etc
Black in colour
Tolerance thickness sheets: +0.2 mm → +0.9 mm
Resistant to oils, grease, petrol etc.
Easily welded, bonded, machined and polished
UV and weather resistant
Suitable for friction bearings/strips, gears, castors, pulleys, chains, wheels and machine parts etc
Black in colour
Tolerance thickness sheets: +0.2 mm → +0.9 mm
Note
This material is not electrically insulating
Nylon 6
Black extruded Nylon 6 containing MoS2
Good sliding and dry running properties
Resistant to oils, grease, petrol etc.
Easily welded, bonded, machined and polished
UV and weather resistant
Suitable for friction bearings/strips, gears, castors, pulleys, chains, wheels and machine parts etc
Black in colour
Tolerance thickness sheets: +0.2 mm → +0.9 mm
Good sliding and dry running properties
Resistant to oils, grease, petrol etc.
Easily welded, bonded, machined and polished
UV and weather resistant
Suitable for friction bearings/strips, gears, castors, pulleys, chains, wheels and machine parts etc
Black in colour
Tolerance thickness sheets: +0.2 mm → +0.9 mm
Note
This material is not electrically insulating
Natural & Cast Nylon
Specifications
Attribute | Value |
---|---|
Colour | Black |
Length | 500mm |
Material | Nylon |
Form | Rod |
Rod Diameter | 80mm |
Density | 1.14g/cm³ |
Tensile Strength | 75 MPa |
Maximum Operating Temperature | +160°C |
Flammability Rating | UL 94 HB |
Elongation | 25% |
Hardness | M 88 Rockwell |
Water Absorption | 8 → 9% |