Georg Fischer Plastic Pipe Fitting, 90° Elbow, 1 1/2in
- RS Stock No.:
- 224-5542
- Mfr. Part No.:
- 729001110
- Manufacturer:
- Georg Fischer
Subtotal (1 unit)**
MYR287.85
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR287.85 |
**price indicative
- RS Stock No.:
- 224-5542
- Mfr. Part No.:
- 729001110
- Manufacturer:
- Georg Fischer
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Georg Fischer | |
Fitting Type | Elbow | |
Material | ABS | |
Fitting Direction | 90° | |
Compatible Pipe Size | 1 1/2in | |
Length | 131mm | |
Select all | ||
---|---|---|
Brand Georg Fischer | ||
Fitting Type Elbow | ||
Material ABS | ||
Fitting Direction 90° | ||
Compatible Pipe Size 1 1/2in | ||
Length 131mm | ||
Related links
- Georg Fischer Plastic Pipe Fitting 1 1/2in
- Georg Fischer Plastic Pipe Fitting 1/2in
- Georg Fischer Plastic Pipe Fitting 1 1/4in
- Georg Fischer Plastic Pipe Fitting 1 1/2in
- Georg Fischer Plastic Pipe Fitting Rp 1 1/2in 1-1/2in
- Georg Fischer Plastic Pipe Fitting Rp 1/2in 1/2in
- Georg Fischer Plastic Pipe Fitting 20mm, Rp 1/2in
- Georg Fischer Plastic Pipe Fitting 1 1/2in