Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Fasteners & Fixings
Wall Plugs, Fixings & Anchors
Plasterboard & Cavity Wall Fixings
RawlPlug Nylon, Steel Anchor Bolt, 4mm fixing hole diameter
RS Stock No.:
378-8955
Mfr. Part No.:
7025
Manufacturer:
RawlPlug
View this category
Discontinued product
RS Stock No.:
378-8955
Mfr. Part No.:
7025
Manufacturer:
RawlPlug
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
Fasteners Selection Guide 56 Pages
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
GB
Self-drilling Anchor
Pan head nylon & zinc plated steel self-drilling anchors for plasterboard.
Attribute
Value
Type
Self Drive Fixing
Fixing Hole Diameter
4mm
Length
35mm
Material
Nylon, Steel
Head Shape
Pan
Thickness of Material Maximum
12mm