Festo Piston Seal Kit OL-M14

  • RS Stock No. 203-1458
  • Mfr. Part No. OL-M14
  • Manufacturer Festo
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

The Festo OL leak-proof sealing ring is suitable for M14 threaded connection with metal body. It has a operating pressure complete temperature ranges between -0.95bar and 30 bar.

Ambient temperature = -40°C to 100 °C
CRC type - 2 (moderate corrosion stress)
Container size = 1

Specifications
Attribute Value
Manufacturer Series OL
Temporarily out of stock - back order for despatch 23/12/2020, delivery within 4 working days from despatch date
Price Each
MYR 4.47
units
Per unit
1 +
MYR4.47
Related Products
The Festo O sealing ring is made of ...
Description:
The Festo O sealing ring is made of hard and lightweight plastic PVC material used with G1/4 thread connection . Container size = 200Torque tolerance - ± 20 %.
The Festo sealing ring assortment OL-S1 has a ...
Description:
The Festo sealing ring assortment OL-S1 has a corrosion resistance classification CRC type 1 (low corrosion stress). RoHs compliant.
The Festo OK sealing ring is made of ...
Description:
The Festo OK sealing ring is made of thermoplastic polyurethane material used to seal (screw-in) 1/2 connection threaded pins . It has a nominal tightening torque of 11 Nm. Maximum operating pressure range = 10 barContainer size = 1Operating medium ...