RS PRO PIR Sensor

Subtotal (1 unit)*

MYR1,065.65

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,065.65

*price indicative

MY - Service toolkits - PDP
RS Stock No.:
796-2059
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Diameter

88mm

Width

112mm

Height

112 mm

COO (Country of Origin):
GB

RS PRO 809 mW High Sensitivity PIR Detector Presence Detector, PIR, Ceiling Mounting, 230 V AC, 88 mm Diameter


This high-sensitivity passive infrared sensor (PIR) from RS PRO detects movement in large areas for lighting applications. It has a 40-metre range making it perfect for warehouses and industrial spaces.
You can use this product with incandescent, fluorescent or compact fluorescent lighting to best suit the requirements of your space. It also connects to an external switch so you can turn it off and on manually if needed.
The strength of the light can be dimmed from 1-10 volts (V) for warmer or harsher light. The detector has electromagnetic compatibility (EMC) for work environments with high levels of electrical emission. It's certified with the European Conformity (CE) mark to ensure it's made to a high standard and is safe to use.

Features and Benefits


• Presence detector controller type
• Diameter of 88 mm
• Dimmable
• Dimming protocol of 1-10 V
• Height of 112 mm
• Ceiling mounting type
• Power consumption of 809 mW
• Range of 40 m
• PIR sensor type
• CE (European Conformity) Certified, EMC (electromagnetic compatibility)-2004/108/EC, LVD-2006/95/EC Compliance standards met
• Time delay of 10 s to 99 min
• Voltage rating of 230 V AC
• Width of 112 mm

Related links