Siemens Infrared PIR Motion Detector
- RS Stock No.:
- 287-8594
- Mfr. Part No.:
- UP 251/11 / 5WG1251-2AB11
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR1,351.68
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,351.68 |
*price indicative
- RS Stock No.:
- 287-8594
- Mfr. Part No.:
- UP 251/11 / 5WG1251-2AB11
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Detector Type | Infrared PIR | |
| Depth | 50 mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Detector Type Infrared PIR | ||
Depth 50 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
The Siemens motion detector is a passive infrared detector with a 180° angle, making it ideal for stairways and hallways. With a detection range of up to 18m frontally and 4 to 14m laterally, it provides reliable motion detection. This motion detector can be easily installed on the wall using the included frame. It also features built-in brightness, temperature, and humidity sensors, as well as a pushbutton for configuration. With up to four channels, this motion detector offers automatic or semi-automatic operation. It also supports constant lighting control and various additional functions like presence, absence, HVAC, twilight, basic lighting, and logic. The detection range is configurable, allowing for customized settings based on specific requirements.
Passive infrared detector with 180° angle for stairways and hallways
Detection range of up to 18m frontally and 4 to 14m laterally
Easy installation on the wall using the included frame
Built-in brightness, temperature, and humidity sensors
Pushbutton for configuration with the ETS
Up to four channels for automatic or semi-automatic operation
Supports constant lighting control
Additional functions like presence, absence, HVAC, twilight, basic lighting, and logic
Configurable detection range for customized settings
Detection range of up to 18m frontally and 4 to 14m laterally
Easy installation on the wall using the included frame
Built-in brightness, temperature, and humidity sensors
Pushbutton for configuration with the ETS
Up to four channels for automatic or semi-automatic operation
Supports constant lighting control
Additional functions like presence, absence, HVAC, twilight, basic lighting, and logic
Configurable detection range for customized settings
Related links
- PIR Sensors Explained
- PIR Sensors
- Finder PIR Motion Detector Motion Detector, 3m Sensor Range
- Finder PIR Motion Detector Motion Detector
- Yale PIR Motion Detector Motion Detector, 200m Sensor Range
- ABUS PIR Motion Detector Motion Detector, 12m Sensor Range
- Timeguard PIR Motion Detector Motion Detector, 12m Sensor Range
- ABUS PIR Motion Detector Motion Detector, 16m Sensor Range
