Better World
Schneider Electric Motion Detector Motion Detector
- RS Stock No.:
- 272-7454
- Mfr. Part No.:
- CCT595012
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR278.78
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR278.78 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 272-7454
- Mfr. Part No.:
- CCT595012
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Detector Type | Motion Detector | |
| Battery | 1.5V Alkaline | |
| Diameter | 70.8mm | |
| Width | 26.6mm | |
| Series | Wiser | |
| Better World Product | Yes | |
| Better World Verification | Green Premium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Detector Type Motion Detector | ||
Battery 1.5V Alkaline | ||
Diameter 70.8mm | ||
Width 26.6mm | ||
Series Wiser | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
- COO (Country of Origin):
- CN
Schneider Electric Wiser Series Motion Detector, 35.4mm Sensor Radius, 1.5V Alkaline Battery - CCT595012
This motion detector is a crucial component in enhancing home security. It is designed to detect movement effectively, making it an ideal choice for indoor environments. With a sensor radius of 35.4mm and a diameter of 70.8mm, this compact device integrates seamlessly into various settings, ensuring optimal functionality while remaining unobtrusive.
Features & Benefits
• Wireless design offers flexible installation options without complicated wiring
• Equipped with a 1.5V alkaline battery for reliable power supply
• Advanced motion detection technology improves response accuracy
• Compact dimensions facilitate discreet placement in diverse locations
• Energy-efficient operation reduces unnecessary battery consumption
• Supports efficient monitoring of entryways and high-traffic areas
• Equipped with a 1.5V alkaline battery for reliable power supply
• Advanced motion detection technology improves response accuracy
• Compact dimensions facilitate discreet placement in diverse locations
• Energy-efficient operation reduces unnecessary battery consumption
• Supports efficient monitoring of entryways and high-traffic areas
Applications
• Ideal for securing residential properties
• Suitable for monitoring hallways and large rooms
• Perfect for automated lighting systems connected to home networks
• Commonly employed in smart home systems to enhance safety
• Suitable for monitoring hallways and large rooms
• Perfect for automated lighting systems connected to home networks
• Commonly employed in smart home systems to enhance safety
How does the motion detection range affect security effectiveness?
The sensor radius of 35.4mm allows for precise detection within a manageable area, ensuring that movement is registered effectively without false triggers. This precision is critical in creating a reliable security system, especially in residential spaces.
What type of battery is used and how does it impact functionality?
Using a 1.5V alkaline battery, this device provides consistent and dependable power. The choice of battery ensures ease of replacement and maintains functionality over extended periods, which is critical for uninterrupted security monitoring.
Can this detector be integrated into an existing home automation system?
Yes, its wireless capability facilitates easy integration into existing smart home systems, allowing users to enhance their home security seamlessly and efficiently. This adaptability is crucial for users aiming to upgrade their current setups without extensive modifications.
Related links
- Schneider Electric Motion Detector Motion Detector
- Schneider Electric Motion Detector Motion Detector, 3.9m Sensor Range
- Schneider Electric Motion Detector
- Schneider Electric Presence Detector Motion Detector
- Finder PIR Motion Detector Motion Detector
- Siemens Presence Detector Motion Detector
- Schneider Electric Presence Detector Motion Detector, 7m Sensor Range
- ABUS PIR Motion Detector Motion Detector, 16m Sensor Range

