- RS Stock No.:
- 711-508
- Manufacturer:
- RS PRO
Available for back order.
Added
Price 1 Reel of 33 Metre(s)
MYR216.18
Reel(s) | Per Reel | Per Metre* |
1 - 4 | MYR216.18 | MYR6.551 |
5 + | MYR177.91 | MYR5.391 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 711-508
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Legend Tapes
These Pipe Marking Tapes from our own RS PRO brand are designed to ensure maximum visibility from all sides. The tapes demonstrate excellent adhesion properties especially when applied to synthetic material and surfaces with good resistance to water, oil and chemicals.
Features and Benefits
Can be used together with other marking tapes
Text or symbol on white background
All tapes are 33m in length and 50mm width
Text or symbol on white background
All tapes are 33m in length and 50mm width
Think SAFETY!
Pipes transporting dangerous and hazardous substances must be identified with the relevant danger symbol and the name of the hazardous or dangerous substance.
Unmarked pipes are danger to both life and property. Accidents, injuries and damage to equipment can be caused by people not knowing what each pipe contain.
Unmarked pipes are danger to both life and property. Accidents, injuries and damage to equipment can be caused by people not knowing what each pipe contain.
Stay ORGANISED!
The correct identification of pipes ensures a better insight into a buildings structure, therefore, provides clarity for new employees and temporary stuff. Maintenance work becomes easier and prevent time-consuming searches. If an accident does occur, correct identification can help to save valuable time – and even lives.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Industrial Tapes
Unmarked pipes represent a hazard. Marking them with tapes will identify and display their contents. Such identification is covered by BS 1710. The Health & Safety (Safety Signs and Signals) Regulations place great emphasis on the labelling of pipework. The Regulations state that pipeline marking tapes and labels are required for use at points where employees are likely to be exposed to the contents of the pipework, for example; sampling or filling points, drain valves and flanging joints.,BS 1710: 1984 Identification of Pipelines and Services and BS 4800 provide guidance on the use of different colours and safety signs to identify the contents of pipework and its associated risks.
Specifications
Attribute | Value |
---|---|
Pre-printed Text | Return |
Colour | White |
Width | 50mm |
Material | PP, Vinyl |
Length | 33m |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +70 °C |