Stainless Steel Stainless Steel Detent Pin, 64mm
- RS Stock No.:
- 188-918
- Manufacturer:
- RS PRO
Subtotal (1 pack of 2 units)*
MYR535.69
FREE delivery for orders over RM 500.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
---|---|---|
1 + | MYR535.69 | MYR267.845 |
*price indicative
- RS Stock No.:
- 188-918
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Pin Type | Detent Pin | |
Material | Stainless Steel | |
Finish | Stainless Steel | |
Length Longest | 64mm | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Pin Type Detent Pin | ||
Material Stainless Steel | ||
Finish Stainless Steel | ||
Length Longest 64mm | ||
Related links
- Stainless Steel Stainless Steel Detent Pin, 60mm
- Stainless Steel Stainless Steel Detent Pin, 80mm
- Stainless Steel Stainless Steel Detent Pin, 29mm
- Stainless Steel Stainless Steel Detent Pin, 28mm
- Stainless Steel Stainless Steel Detent Pin, 47mm
- Stainless Steel Stainless Steel Detent Pin, 35mm
- Stainless Steel Stainless Steel Detent Pin, 57mm
- Stainless Steel Stainless Steel Detent Pin, 30mm