Sidamo Bench Pillar Drill

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
827-6390
Mfr. Part No.:
205 020 55
Manufacturer:
Sidamo
Find similar products by selecting one or more attributes.
Select all

Brand

Sidamo

Drill Type

Pillar Drill

Product Type

Drill Press

Bench/Floor Mount

Bench

Power Rating

550W

Voltage

230 V

Chuck Size

16mm

Table Size

286 x 286 mm

Maximum Stroke

85mm

Throat Depth

160mm

Standards/Approvals

No

COO (Country of Origin):
CN

Sidamo Pillar Drill


The Sidamo pillar drill is a safe, reliable precision drilling tool with a laser drilling positioner for excellent accuracy. It has a height-adjustable table, swing-away drilling guard and mushroom emergency stop button. The 22A pillar bench drill is ideal for use at places where safety is a constant concern.

Features and Benefits


Drilling capacity on metal is 22mm

Type C - Euro plug

Speed ranges from180rpm to 2770rpm

Chuck size 16mm

Applications


Workshops

Schools

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

Related links