Sonitron Piezo Speakers, 500 To 8000 Hz, 66nF, 33.5mm

Bulk discount available

Subtotal (1 unit)*

MYR72.03

Add to Basket
Select or type quantity
Limited stock
  • 48 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 4MYR72.03
5 +MYR69.85

*price indicative

RS Stock No.:
425-003
Mfr. Part No.:
SCS-32 CON SP02
Manufacturer:
Sonitron
Find similar products by selecting one or more attributes.
Select all

Brand

Sonitron

Frequency Range

500 To 8000 Hz

Capacitance

66nF

Dimensions

33.5mm

COO (Country of Origin):
BE
The Sonitron Multi Tone Piezo speaker is an extremely energetic and reliable, quality piezo speaker of the SCS series which have proven themselves for many years in harsh environmental conditions and applications. Good sound quality and limited distortion guarantee a clear reproduction of multiple tones. These loudspeakers are characterized for its complex sound in which two or more tones can be combined.

Very flat and solid design
Robust design
Dust and waterproof with shockproof front panel
Broad frequency range in small size
No electro magnetic field

Related links