DWYER INSTRUMENTS 16B Panel Mount PID Temperature Controller, 48 x 48mm 1 Input, 2 Output Relay, 100 → 240 V ac
- RS Stock No.:
- 906-9364
- Mfr. Part No.:
- 16B-33
- Manufacturer:
- DWYER INSTRUMENTS
Discontinued product
- RS Stock No.:
- 906-9364
- Mfr. Part No.:
- 16B-33
- Manufacturer:
- DWYER INSTRUMENTS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
16B Series 1/16 DIN PID Temperature Controller
Dwyer Instruments 16B series PID temperature controller for precision monitoring and control. The 16B offers two separate outputs for dual loop control in direct or reverse acting. A dual LED display provides local indication of process value and set point value. Output status, engineering scale, auto tuning and alarm status is also indicated on the front panel.
Control methods include ON/OFF, PID, self-tune and manual tune. Two additional alarm outputs are standard on the Series 16B. The alarm outputs can be quickly configured by using the thirteen built-in alarm functions.
The controller communicates with external devices such as PC's and PLCs for data search and system integration using the built-in RS-485 interface. The Series 16B also features universal input, selectable °F/°C, selectable resolution and security functions.
Control methods include ON/OFF, PID, self-tune and manual tune. Two additional alarm outputs are standard on the Series 16B. The alarm outputs can be quickly configured by using the thirteen built-in alarm functions.
The controller communicates with external devices such as PC's and PLCs for data search and system integration using the built-in RS-485 interface. The Series 16B also features universal input, selectable °F/°C, selectable resolution and security functions.
Dual control output
RS-485 Communication
Universal inputs
Selectable °F/°C
RS-485 Communication
Universal inputs
Selectable °F/°C
Dwyer Instruments Temperature Controllers
Specifications
Attribute | Value |
---|---|
Output Type | Relay |
Supply Voltage | 100 → 240 V ac |
Size | 48 x 48mm |
Number of Inputs | 1 |
Number of Outputs | 2 |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |
Temperature Range | +100 → +1800 (Type B thermocouple) °C, 0 → +1700 (Type R Thermocouple) °C, 0 → +1700 (Type S Thermocouple) °C, 0 → +600 (Type E Thermocouple) °C, -100 → +1200 (Type J Thermocouple) °C, -200 → +1300 (Type K Thermocouple) °C, -200 → +1300 (Type W Thermocouple) °C, -200 → +400 (Type T Thermocouple) °C, -200 → +500 (Type U Thermocouple) °C, -200 → +600 (Pt 100 RTD) °C, -200 → +850 (Type L Thermocouple) °C |
Communication Module Available | Yes |
Display Type | 7-Segment LED Display |
IP Rating | IP56 |
Mounting Type | Panel Mount |
Input Type | DC Current, DC Voltage, RTD, Thermocouple |
Additional Functionality | On/Off Function Available, Self Tune and Manual Tune Function Available |
Series | 16B |
Panel Depth | 80mm |
Display Colour | Green, Red |
Termination Type | Pin |