- RS Stock No.:
- 162-4661
- Mfr. Part No.:
- DP83865DVH/NOPB
- Manufacturer:
- Texas Instruments
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Tray of 66)
MYR92.116
Units | Per Unit | Per Tray* |
66 + | MYR92.116 | MYR6,079.656 |
*price indicative |
- RS Stock No.:
- 162-4661
- Mfr. Part No.:
- DP83865DVH/NOPB
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Other Line Drivers, National Semiconductor
Specifications
Attribute | Value |
---|---|
Standard Supported | 1000BASE-T, 100BASE-TX, 10BASE-T |
Number of Channels per Chip | 1 |
Typical Data Rate | 10 Mbps, 100 Mbps, 1000 Mbps |
Power Supply Type | Single |
Typical Operating Supply Voltage | 1.8 V, 2.5 V, 3.3 V |
JTAG Support | Yes |
Mounting Type | Surface Mount |
Package Type | PQFP |
Pin Count | 128 |
Dimensions | 20 x 14 x 2.7mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |