Recently searched

    SFH 305-2/3 ams OSRAM, 32 ° IR + Visible Light Phototransistor, Through Hole 2-Pin

    This image is representative of the product range

    Discontinued product
    RS Stock No.:
    654-9163P
    Mfr. Part No.:
    SFH 305-2/3
    Manufacturer:
    ams OSRAM
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    ams OSRAM

    Spectrums Detected

    Infrared, Visible Light

    Typical Fall Time

    6µs

    Typical Rise Time

    6µs

    Number of Channels

    1

    Maximum Light Current

    1900µA

    Maximum Dark Current

    50nA

    Angle of Half Sensitivity

    32 °

    Polarity

    NPN

    Number of Pins

    2

    Mounting Type

    Through Hole

    Dimensions

    2.1 x 1.15 x 3.6mm

    Collector Current

    50mA

    Maximum Wavelength Detected

    1100nm

    Minimum Wavelength Detected

    450nm

    Spectral Range of Sensitivity

    450 → 1100 nm

    Width

    1.15mm

    Length

    2.1mm

    Height

    3.6mm