- RS Stock No.:
- 654-7993
- Mfr. Part No.:
- LPT 80A
- Manufacturer:
- ams OSRAM
90 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
Was MYR3.018
You pay
MYR2.31
Units | Per Unit | Per Pack* |
10 - 490 | MYR2.31 | MYR23.10 |
500 - 990 | MYR2.231 | MYR22.31 |
1000 + | MYR2.129 | MYR21.29 |
*price indicative |
- RS Stock No.:
- 654-7993
- Mfr. Part No.:
- LPT 80A
- Manufacturer:
- ams OSRAM
Technical data sheets
Legislation and Compliance
Product Details
Phototransistor Sidelooker Package
The LPT 80A, from OSRAM Opto Semiconductors, are in Sidelooker packages. These through-hole phototransistors have a clear package which is side looking. They are suitable for a variety of applications including photointerrupters and manufacturing/monitoring applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Phototransistors, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared, Visible Light |
Typical Fall Time | 10µs |
Typical Rise Time | 10µs |
Number of Channels | 1 |
Maximum Light Current | 3200µA |
Maximum Dark Current | 3nA |
Angle of Half Sensitivity | 70 ° |
Polarity | NPN |
Number of Pins | 2 |
Mounting Type | Through Hole |
Package Type | Side Looker |
Dimensions | 4.57 x 2.54 x 5.84mm |
Collector Current | 50mA |
Minimum Wavelength Detected | 450nm |
Spectral Range of Sensitivity | 450 → 1100 nm |
Maximum Wavelength Detected | 1100nm |
Height | 5.84mm |
Width | 2.54mm |
Length | 4.57mm |