VEMT3700F-GS08 Vishay, Near Infrared Radiation, Visible Infrared Radiation Phototransistor
- RS Stock No.:
- 257-6914
- Mfr. Part No.:
- VEMT3700F-GS08
- Manufacturer:
- Vishay
Bulk discount available
Subtotal (1 unit)**
MYR2.99
1458 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 - 49 | MYR2.99 |
50 - 99 | MYR2.77 |
100 - 249 | MYR2.56 |
250 - 499 | MYR2.37 |
500 + | MYR2.19 |
**price indicative
- RS Stock No.:
- 257-6914
- Mfr. Part No.:
- VEMT3700F-GS08
- Manufacturer:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Spectrums Detected | Near Infrared Radiation, Visible Infrared Radiation | |
Typical Fall Time | 2µs | |
Typical Rise Time | 6µs | |
Select all | ||
---|---|---|
Brand Vishay | ||
Spectrums Detected Near Infrared Radiation, Visible Infrared Radiation | ||
Typical Fall Time 2µs | ||
Typical Rise Time 6µs | ||
Related links
- VEMT3700F-GS08 Vishay Visible Infrared Radiation Phototransistor
- BPV11 Vishay Visible Infrared Radiation Phototransistor
- VEMT2500X01 Vishay Visible Infrared Radiation Phototransistor, Surface Mount 2-Pin
- Vishay Visible Infrared Radiation Si Photodiode, Through Hole 5mm package
- Hamamatsu Through Hole TO-5
- Hamamatsu Through Hole TO-18
- Hamamatsu Through Hole TO-18
- Broadcom 750nm, Surface Mount SMD package