BPY 62-4 ams OSRAM, 16 ° IR + Visible Light Phototransistor, Through Hole 3-Pin TO-18 package | RS
Recently searched

    BPY 62-4 ams OSRAM, 16 ° IR + Visible Light Phototransistor, Through Hole 3-Pin TO-18 package

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 bag of 1000 units)**

    MYR8,334.00

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 26/08/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    Per Bag**
    1000 - 4000MYR8.334MYR8,334.00
    5000 +MYR8.084MYR8,084.00

    **price indicative

    RS Stock No.:
    168-5370
    Mfr. Part No.:
    BPY 62-4
    Manufacturer:
    ams OSRAM
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    ams OSRAM

    Spectrums Detected

    Infrared, Visible Light

    Typical Fall Time

    12µs

    Typical Rise Time

    12µs

    Number of Channels

    1

    Maximum Light Current

    5800µA

    Maximum Dark Current

    50nA

    Angle of Half Sensitivity

    16 °

    Polarity

    NPN

    Number of Pins

    3

    Mounting Type

    Through Hole

    Package Type

    TO-18

    Dimensions

    5.6 x 5.6 x 6.2mm

    Collector Current

    100mA

    Spectral Range of Sensitivity

    400 → 1100 nm

    Minimum Wavelength Detected

    400nm

    Maximum Wavelength Detected

    1100nm

    Length

    5.6mm

    Width

    5.6mm

    Height

    6.2mm

    Related links