TEKT5400S-ASZ Vishay, 74 ° IR Phototransistor, Through Hole 2-Pin Side Looker package | RS
Recently searched

    TEKT5400S-ASZ Vishay, 74 ° IR Phototransistor, Through Hole 2-Pin Side Looker package

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 bag of 2000 units)**

    MYR3,694.00

    Add to Basket
    Select or type quantity
    Available for back order.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    Per Bag**
    2000 - 2000MYR1.847MYR3,694.00
    4000 - 18000MYR1.792MYR3,584.00
    20000 +MYR1.613MYR3,226.00

    **price indicative

    RS Stock No.:
    165-3001
    Mfr. Part No.:
    TEKT5400S-ASZ
    Manufacturer:
    Vishay
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Vishay

    Spectrums Detected

    Infrared

    Typical Fall Time

    5µs

    Typical Rise Time

    6µs

    Number of Channels

    1

    Maximum Light Current

    4000µA

    Maximum Dark Current

    100nA

    Angle of Half Sensitivity

    74 °

    Polarity

    NPN

    Number of Pins

    2

    Mounting Type

    Through Hole

    Package Type

    Side Looker

    Dimensions

    5 x 2.65 x 5mm

    Collector Current

    100mA

    Maximum Wavelength Detected

    980nm

    Minimum Wavelength Detected

    850nm

    Spectral Range of Sensitivity

    850 → 980 nm

    Width

    2.65mm

    Height

    5mm

    Length

    5mm

    Related links