- RS Stock No.:
- 124-6802
- Mfr. Part No.:
- RPT-34PB3F
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 124-6802
- Mfr. Part No.:
- RPT-34PB3F
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
RPT-34PB3F, Phototransistor
High sensitivity at 800nm
Note
Use with the SIR-34ST3F infrared light emitting diode from ROHM Semiconductor.
IR Phototransistors, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Typical Fall Time | 10µs |
Typical Rise Time | 10µs |
Number of Channels | 1 |
Maximum Light Current | 2000µA |
Maximum Dark Current | 0.5µA |
Angle of Half Sensitivity | ±36 ° |
Polarity | NPN |
Number of Pins | 2 |
Mounting Type | Through Hole |
Package Type | T-1 |
Dimensions | 3.8 (Dia.) x 5.2mm |
Collector Current | 30mA |
Spectral Range of Sensitivity | 800 nm |
Minimum Wavelength Detected | 800nm |
Diameter | 3.8mm |
Emitter Collector Voltage | 5V |
Series | RPT |
Height | 5.2mm |
Collector Emitter Voltage | 32 V |
Saturation Voltage | 0.4V |