Sharp PT480E 13 ° IR Phototransistor, Through Hole 2-Pin Side Looker package | RS
Recently searched

    Sharp PT480E 13 ° IR Phototransistor, Through Hole 2-Pin Side Looker package

    This image is representative of the product range

    Discontinued product

    Alternative

    This product is not currently available. Here is our alternative recommendation.

    RS Stock No.:
    577-544
    Mfr. Part No.:
    PT480E
    Manufacturer:
    Sharp
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Sharp

    Spectrums Detected

    Infrared

    Typical Fall Time

    3.5µs

    Typical Rise Time

    3µs

    Maximum Dark Current

    1000nA

    Angle of Half Sensitivity

    13 °

    Polarity

    NPN

    Number of Pins

    2

    Mounting Type

    Through Hole

    Package Type

    Side Looker

    Dimensions

    3 x 2.95 x 21.5mm

    Collector Current

    20mA

    Length

    3mm

    Maximum Wavelength Detected

    900nm

    Height

    21.5mm

    Spectral Range of Sensitivity

    Maximum of 900 nm

    Width

    2.95mm

    Minimum Wavelength Detected

    800nm

    Related links